Cart

PKLCS1212E24A0-R1

MURATA PKLCS1212E24A0-R1

image shown is a representation only

MURATA

PKLCS 2,4kHz 12MM SMD -40/85°C
Supplier: Murata
Matchcode: SIGC2,4KO
Rutronik No.: PIEZO4239
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
1,250.00 $

Prices

1,000 1.25 $
2,000 1.2075 $

Parameter

Electronic
NO
Technics
PIEZO
Mounting
SMD
Length/Diameter
12 mm
Width
12 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?