Cart

PKGS-25SXAP1-R

MURATA

SHOCKSENSOR SMD 25°
Supplier: Murata
Matchcode: PKGS-25SXAP1-R
Rutronik No.: ICIN3494
Unit Pack: 1
MOQ: 3000
package: SMD
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Package
SMD
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
90318080000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?