PKB24SPH3800

image shown is a representation only
Supplier: Murata
Matchcode: SIGP3,8KM
Rutronik No.: PIEZO3955
Unit Pack: 90
MOQ: 90
Packaging: BULK
Parameter
- Electronic
- YES
- Technics
- PIEZO
- Frequency
- 3.8 kHz
- Mounting
- THT
- Sound pressure
- 95 dB
- Length/Diameter
- 24 mm
- Height
- 17.5 mm
- Pitch
- 15 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated current
- 13 mA
- Housing
- YES y/n
- Type
- BUZZER
- Series
- INDICATOR
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- ABC-Code
- A
- Supplier Lead time
- 12 weeks