Cart

NXRT15WB473FA1B040

MURATA

NXRT 4mm 47K 1% 7,5mW B=4050 1%
Supplier: Murata
Matchcode: NR47K042,5
Rutronik No.: WNTC1392
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2713 $
135.65 $

Prices

500 0.2713 $
3,000 0.2532 $
6,000 0.2442 $

Parameter

Resistor value
47K Ω
Res.tolerance
1 %
B-value
4050 K
B-value tol.
1 %
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
4 mm
Packaging
BULK
Pitch
2.5 mm
Automotive
NO
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?