Cart

NFW31SP106X1E4L

MURATA NFW31SP106X1E4L

image shown is a representation only

MURATA

NFW31S 10MHz 200mA -40/+85°C
Supplier: Murata
Matchcode: EMIC10MHZ1206
Rutronik No.: FE4360
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3285 $
657.00 $

Prices

2,000 0.3285 $
4,000 0.3225 $
8,000 0.3166 $
12,000 0.3106 $

Parameter

Mounting
SMD
EIA size
1206 Inch
Rated current
200 mA
Rated voltage
25 V
T(A)min
-40 °C
T(A)max
85 °C
Series
NFM51
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?