Cart

NFR21GD4704702L

MURATA NFR21GD4704702L

image shown is a representation only

MURATA

OBSOLETE LTB: 31March2018
Supplier: Murata
Matchcode: EMIC47P0805
Rutronik No.: FE4418
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.2731 $
1,092.40 $

Prices

4,000 0.2731 $
8,000 0.2681 $
12,000 0.263 $
16,000 0.2583 $

Parameter

Mounting
SMD
Capacitance
47 pF
EIA size
0805 Inch
Rated current
35 mA
Rated voltage
50 V
T(A)min
-40 °C
T(A)max
85 °C
Series
NFR21G
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?