Cart

NFM41PC204F1H3L

MURATA NFM41PC204F1H3L

image shown is a representation only

MURATA

NFM41PC 200nF +80/-20% 50V 2A
Supplier: Murata
Matchcode: EMIC200N1806
Rutronik No.: FE4352
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2478 $
991.20 $

Prices

4,000 0.2478 $
8,000 0.2433 $
12,000 0.2388 $
16,000 0.2343 $

Parameter

Mounting
SMD
Capacitance
200000 pF
EIA size
1806 Inch
Rated current
2000 mA
Rated voltage
50 V
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-55 °C
T(A)max
85 °C
Series
NFM41P
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?