Cart

NFM3DPC223R1H3L

MURATA NFM3DPC223R1H3L

image shown is a representation only

MURATA

NFM3DP 22nF +/-20% 50V 2A
Supplier: Murata
Matchcode: EMIC22N1205
Rutronik No.: PIEZO899
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2063 $
825.20 $

Prices

4,000 0.2063 $
8,000 0.2025 $
12,000 0.1988 $
16,000 0.195 $

Parameter

Mounting
SMD
Capacitance
22000 pF
EIA size
1205 Inch
Rated current
2000 mA
Rated voltage
50 V
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM3DP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?