NFM31KC104R1H3L
NFM31KC104R1H3L
Description:
NFM31KC 0,1uF 6A 20%
Supplier:
MURATA
Matchcode:
EMIC0,1U1206
Rutronik No.:
FE5202
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 100000 pF
- Rated current
- 6000 mA
- Rated voltage
- 50 V
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks