Cart

NFM21PC105B1C3D

MURATA NFM21PC105B1C3D

image shown is a representation only

MURATA

NFM21PC 1,0uF +/-20% 16V 4A
Supplier: Murata
Matchcode: EMIC1,0U0805
Rutronik No.: PIEZO2739
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0635 $
254.00 $

Prices

4,000 0.0635 $
16,000 0.0624 $
40,000 0.0613 $
80,000 0.06 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
1000000 pF
EIA size
0805 Inch
Rated current
4000 mA
Rated voltage
16 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-40 °C
T(A)max
85 °C
Series
NFM21P
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?