Cart

NFM21PC104R1E3D

MURATA NFM21PC104R1E3D

image shown is a representation only

MURATA

NFM21PC 100nF SMD +/-20% 25V 2A
Supplier: Murata
Matchcode: EMIC100N0805
Rutronik No.: PIEZO2218
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0565 $
226.00 $

Prices

4,000 0.0565 $
16,000 0.0554 $
40,000 0.0544 $
80,000 0.0533 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
100000 pF
EIA size
0805 Inch
Rated current
2000 mA
Rated voltage
25 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM21P
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?