NFM21HC223R1H3D
NFM21HC223R1H3D
Description:
NFM21HC 22nF +/-20% 50V 2A
Supplier:
MURATA
Matchcode:
EMIC22N0805
Rutronik No.:
FE4489
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 22000 pF
- EIA size
- 0805 Inch
- Rated current
- 2000 mA
- Rated voltage
- 50 V
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,85 mm
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- NFM21HC
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks