Cart

NFM18PS105R0J3D

MURATA NFM18PS105R0J3D

image shown is a representation only

MURATA

NFM18PS 1,0uF SMD 20% 6,3V 2A
Supplier: Murata
Matchcode: EMIC1000N0603
Rutronik No.: PIEZO2917
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0353 $
141.20 $

Prices

4,000 0.0353 $
16,000 0.0345 $
40,000 0.0339 $
80,000 0.0333 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
100000 pF
EIA size
0603 Inch
Rated current
2000 mA
Rated voltage
6.3 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFM18PS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?