NFM18CC101R1C3D
NFM18CC101R1C3D
Description:
NFM18CC 100pF +/-20% 16V 500mA
Supplier:
MURATA
Matchcode:
EMIC100P0603
Rutronik No.:
FE4188
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 100 pF
- EIA size
- 0603 Inch
- Rated current
- 500 mA
- Rated voltage
- 16 V
- Tolerance neg
- -20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- NFM18CC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks