Cart

NFL21SP506X1C3D

MURATA NFL21SP506X1C3D

image shown is a representation only

MURATA

NFL21 84pF 16V 150mA 20%
Supplier: Murata
Matchcode: EMIC84P0805
Rutronik No.: FE4374
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1743 $
697.20 $

Prices

4,000 0.1743 $
8,000 0.1711 $
12,000 0.168 $
16,000 0.1648 $

Parameter

Mounting
SMD
Capacitance
84 pF
EIA size
0805 Inch
Rated current
150 mA
Rated voltage
16 V
Length
2 mm
Width
1.25 mm
Height
0.85 mm
Tolerance neg
20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFL21SP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?