Cart

NFL18ST207X1C3D

MURATA NFL18ST207X1C3D

image shown is a representation only

MURATA

NFL18ST 110nH/25pF 16V 150mA
Supplier: Murata
Matchcode: EMIC25P0805
Rutronik No.: FE4000
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.25 $
1,000.00 $

Prices

4,000 0.25 $
8,000 0.2454 $
12,000 0.2409 $
16,000 0.2363 $

Parameter

Mounting
SMD
Capacitance
19 pF
EIA size
0603 Inch
Rated current
150 mA
Rated voltage
16 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?