Cart

NFE61HT361C2A9L

MURATA NFE61HT361C2A9L

image shown is a representation only

MURATA

NFE61H 360pF 100V 2A
Supplier: Murata
Matchcode: EMIC360P2706
Rutronik No.: FE4410
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6163 $
1,540.75 $

Prices

2,500 0.6163 $
10,000 0.6051 $
12,500 0.5939 $
17,500 0.5827 $

Parameter

Mounting
SMD
Capacitance
360 pF
EIA size
2706 Inch
Rated current
2000 mA
Rated voltage
100 V
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-55 °C
T(A)max
125 °C
Series
NFE61HT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?