Cart

NFE31PT222Z1E9L

MURATA NFE31PT222Z1E9L

image shown is a representation only

MURATA

NFE31P 2200pF +/-50% 25V 6A
Supplier: Murata
Matchcode: EMIC2,2N1206
Rutronik No.: PIEZO804
Unit Pack: 2000
MOQ: 30000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2321 $
6,963.00 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Capacitance
2200 pF
EIA size
1206 Inch
Rated current
6000 mA
Rated voltage
25 V
Tolerance neg
-50 %
Tolerance pos
50 %
T(A)min
-40 °C
T(A)max
85 °C
Series
NFE31P
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?