Cart

NFA31GD1004704D

MURATA NFA31GD1004704D

image shown is a representation only

MURATA

OBSOLETE LTB:31March2018
Supplier: Murata
Matchcode: EMIC10P1206
Rutronik No.: FE3898
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.4121 $
1,648.40 $

Prices

4,000 0.4121 $
8,000 0.4046 $
12,000 0.3971 $
16,000 0.3896 $

Parameter

Mounting
SMD
Capacitance
10 pF
Impedance Z
47 Ohm
EIA size
0805 Inch
Rated current
20 mA
Rated voltage
6 V
T(A)min
-40 °C
T(A)max
85 °C
Elements
4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?