Cart

NFA31CC221S1E4D

MURATA NFA31CC221S1E4D

image shown is a representation only

MURATA

OBSOLETE LTB:31March2018
Supplier: Murata
Matchcode: EMIC220P25V
Rutronik No.: FE4134
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.4163 $
1,665.20 $

Prices

4,000 0.4163 $
8,000 0.4087 $
12,000 0.4012 $
16,000 0.3936 $

Parameter

Mounting
SMD
Capacitance
220 pF
Rated current
200 mA
Rated voltage
25 V
Length
3.2 mm
Width
1.6 mm
Height
0.8 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-40 °C
T(A)max
85 °C
Series
NFA31C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?