NFA21SL506X1A48L
NFA21SL506X1A48L
Description:
NFA21SL OBSOLETE LTB: 31March2028
Supplier:
MURATA
Matchcode:
EMIC500M0805
Rutronik No.:
FE5448
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- EIA size
- 0805 Inch
- Rated current
- 20 mA
- Rated voltage
- 10 V
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.85 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Elements
- 4 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks