Cart

NCP18XH103J03RB

MURATA

NTC 0603 10K 5% 0,1W B=3380
Supplier: Murata
Matchcode: NC10K06035%
Rutronik No.: WNTC725
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0575 $
230.00 $

Prices

4,000 0.0575 $
12,000 0.055 $
20,000 0.0506 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3380 K
B-value tol.
3 %
Power rating
0.1 W
Max.current
0,31m A
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?