Cart

NCP15WM474J03RC

MURATA

NTC 0402 470K 5% B=4500 3%
Supplier: Murata
Matchcode: NC470K04025%
Rutronik No.: WNTC1284
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.047 $
470.00 $

Prices

10,000 0.047 $
20,000 0.0431 $

Parameter

Resistor value
470K Ω
Res.tolerance
5 %
B-value
4500 K
B-value tol.
3 %
Power rating
0.1 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0402
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
0.5 mm
Packaging
REEL
Length
1 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?