Cart

MRMS301A

MURATA MRMS301A

image shown is a representation only

MURATA

Magneto Resistive Sensor SMD
Supplier: Murata
Matchcode: MRMS301A
Rutronik No.: ICIN3129
Unit Pack: 1
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2017
On request
On request

Parameter

Package
SOT23
Boff(min)
MR
Vcc(max)
3.5 V
Top(max)
85 °C
Automotive
NO
Icc
0.003 mA
Bon(min)
1.7 mT
Boff(min)
0.5 mT
Vcc(min)
1.6 V
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?