LXMS21ACMF-183

image shown is a representation only
Supplier: Murata
Matchcode: LXMS21ACMF-183
Rutronik No.: ICRFID1506
Unit Pack: 1
MOQ: 20000
Packaging: REEL
LXMS21ACMF-183 MAGICSTRAP HF Description
UHF MAGICSTRAP®
LXMS21ACMF-183
Murata MAGICSTRAP® is an innovative RFID module designed to operate in
electronic products/applications. It incorporates an industry standard IC
・Compliant with ISO18000-63 and EPC Global Gen2v2
・Reflow SMT compatible
・Ultra small package (2.0x 1.2x 0.5)
・RoHS compliant
Parameter
- Type
- Tag
- Oper.frequency
- 865-928M Hz
- Mode
- Read/Write
- Chip
- monza R6
- Memory
- N/A Bytes
- Dimension
- 2.0x1.2 mm
- Thickness
- 0.5 mm
- Oper.temp.
- -40 to +85 °C
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85235200009
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks