Cart

LXES1UBBB1-008

MURATA LXES1UBBB1-008

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2015
Supplier: Murata
Matchcode: INDLXES1UBBB1-008
Rutronik No.: IND12470
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2015
0.069 $
207.00 $

Prices

3,000 0.069 $
21,000 0.0678 $
42,000 0.0665 $
60,000 0.0653 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Length
1 mm
Width
0.6 mm
Height
0.6 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?