Cart

LXES15GAA1-155

MURATA LXES15GAA1-155

image shown is a representation only

MURATA

LXES15GAA1-155 ESD filter
Supplier: Murata
Matchcode: INDLXES15GAA1-155
Rutronik No.: IND16169
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0557 $
557.00 $

Prices

10,000 0.0557 $
20,000 0.0547 $
40,000 0.0536 $
60,000 0.0526 $

Parameter

Mounting
SMD
Design size
1005 Inch
Enclosure type
HOUSING
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?