Cart

LXES11DAA2-135

MURATA

LXES11 ESD-filter 15kV 5V 60mA
Supplier: Murata
Matchcode: INDLXES11DAA2-135
Rutronik No.: IND16934
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.105 $
315.00 $

Prices

3,000 0.105 $
6,000 0.103 $
12,000 0.1011 $
18,000 0.0992 $

Parameter

Mounting
SMD
Current I
50 mA
DCR
3 Ohm
Enclosure type
HOUSING
Impedance
60X2 Ohm
Testfrequency/Z
100 MHz
Length
1.25 mm
Width
1 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.003 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?