Cart

LQW2BHNR18J03L

MURATA LQW2BHNR18J03L

image shown is a representation only

MURATA

LQW2BH 0,18uH 250mA 5% WWT
Supplier: Murata
Matchcode: INDC0,18U0805
Rutronik No.: IND6459
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1393 $
278.60 $

Prices

2,000 0.1393 $
4,000 0.1254 $
6,000 0.1243 $
8,000 0.1231 $
12,000 0.1208 $

Parameter

Inductance
0.18 µH
Mounting
SMD
Design size
0805 Inch
Current rated
250 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.71 Ohm
Test frequency
100 MHz
Design
AIR
Enclosure type
UNSHIELDED
T(A)min
-25 °C
T(A)max
85 °C
SFR
500 MHz
Quality
35
Series
LQW2BHN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?