Cart

LQW2BHNR15J03L

MURATA LQW2BHNR15J03L

image shown is a representation only

MURATA

LQW2BH 0,15uH 390mA 5% WWT
Supplier: Murata
Matchcode: INDC0,15U0805
Rutronik No.: IND5875
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1363 $
272.60 $

Prices

2,000 0.1363 $
6,000 0.1338 $
10,000 0.1313 $
14,000 0.1288 $

Parameter

Mounting
SMD
Inductance
0.15 µH
Current rated
390 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.47 Ohm
Test frequency
150 MHz
Design
AIR
Enclosure type
UNSHIELDED
Length
2 mm
Width
1.5 mm
Height
1.7 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
350 MHz
Quality
30
Series
LQW2BHN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?