Cart

LQW2BHNR12J03L

MURATA LQW2BHNR12J03L

image shown is a representation only

MURATA

LQW2BH 0,12uH 320mA 5% WWT
Supplier: Murata
Matchcode: INDC0,12U0805
Rutronik No.: IND15903
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1472 $
294.40 $

Prices

2,000 0.1472 $
6,000 0.1445 $
12,000 0.1418 $
18,000 0.1391 $

Parameter

Mounting
SMD
Inductance
0.12 µH
Current rated
320 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.4 Ohm
Test frequency
100 MHz
Design
AIR
Enclosure type
UNSHIELDED
Length
2 mm
Width
1.5 mm
Height
1.7 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
750 MHz
Quality
40
Series
LQW2BHN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?