Cart

LQW2BHN68NJ03L

MURATA LQW2BHN68NJ03L

image shown is a representation only

MURATA

LQW2BH 0,068uH 460mA 5% WWT
Supplier: Murata
Matchcode: INDC0,068U0805
Rutronik No.: IND14316
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1401 $
280.20 $

Prices

2,000 0.1401 $
6,000 0.1375 $
12,000 0.135 $
18,000 0.1324 $

Parameter

Inductance
0.068 µH
Mounting
SMD
Current rated
460 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.23 Ohm
Test frequency
250 MHz
Design
AIR
Enclosure type
UNSHIELDED
Length
2 mm
Width
1.5 mm
Height
1.7 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
3300 MHz
Quality
30
Series
LQW2BHN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?