Cart

LQW2BHN2N7D13L

MURATA LQW2BHN2N7D13L

image shown is a representation only

MURATA

LQW2BH 0,027uH 1900mA +-0,5nH
Supplier: Murata
Matchcode: INDC0,027U0805
Rutronik No.: IND15901
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1416 $
283.20 $

Prices

2,000 0.1416 $
6,000 0.139 $
12,000 0.1365 $
18,000 0.1339 $

Parameter

Mounting
SMD
Inductance
0.027 µH
Current rated
1900 mA
Tolerance
0,5nH %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.02 Ohm
Test frequency
100 MHz
Design
AIR
Enclosure type
UNSHIELDED
Length
2 mm
Width
1.5 mm
Height
1.7 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
6000 MHz
Quality
20
Weight
0.009 g
Series
LQW2BHN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?