Cart

LQW18CN15NJ00D

MURATA LQW18CN15NJ00D

image shown is a representation only

MURATA

LQW18CN 0,015uH 2200mA 5% WWT
Supplier: Murata
Matchcode: INDC0,015U5%
Rutronik No.: IND16026
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1325 $
530.00 $

Prices

4,000 0.1325 $
12,000 0.1302 $
24,000 0.1277 $
40,000 0.1253 $

Parameter

Inductance
0.015 µH
Mounting
SMD
Design size
0402 Inch
Current rated
2200 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.025 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
85 °C
SFR
2000 MHz
Weight
0.004 g
Series
LQW18CN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?