LQW18AS8N2G00D
LQW18AS8N2G00D
Description:
LQW18AS 8,2nH 700mA 2% WWT
Supplier:
MURATA
Matchcode:
INDC0,0082U0603
Rutronik No.:
IND16862
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,0082 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 700 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,115 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 4200 MHz
- Quality
- 30
- Series
- LQW18AS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks