LQW18AS39NJ0ZD
LQW18AS39NJ0ZD
Description:
LQW18AS 39nH 600mA 5% WWT
Supplier:
MURATA
Matchcode:
INDC0,039U0603
Rutronik No.:
IND22998
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,039 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 600 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,25 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 2200 MHz
- Quality
- 40
- Weight
- 0,003 g
- Series
- LQW18AS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks