Cart

LQW18ANR39J00D

MURATA LQW18ANR39J00D

image shown is a representation only

MURATA

LQW18A 390nH 80mA 5% WWT
Supplier: Murata
Matchcode: INDC0,39U0603
Rutronik No.: IND11419
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.074 $
296.00 $

Prices

4,000 0.074 $
12,000 0.0724 $
24,000 0.0711 $
40,000 0.0697 $

Parameter

Mounting
SMD
Inductance
0.39 µH
Current rated
80 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
6.2 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
800 MHz
Quality
30
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?