LQW18ANR27G80D
LQW18ANR27G80D
Description:
LQW18A 270nH 260mA 2% WWT
Supplier:
MURATA
Matchcode:
INDC0,27U0603
Rutronik No.:
IND23696
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,27 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 260 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 2,42 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1,65 mm
- Width
- 0,99 mm
- Height
- 0,9 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1250 MHz
- Quality
- 24
- Weight
- 0,0034 g
- Series
- LQW18AN
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 17 weeks