Cart

LQW18AN3N6C00D

MURATA LQW18AN3N6C00D

image shown is a representation only

MURATA

LQW18AN 3,6nH 850mA +-0,2nH WWT
Supplier: Murata
Matchcode: INDC0,0036U0603
Rutronik No.: IND5756
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0705 $
282.00 $

Prices

4,000 0.0705 $
12,000 0.0693 $
24,000 0.068 $
40,000 0.0667 $

Parameter

Inductance
0.0036 µH
Mounting
SMD
Design size
0603 Inch
Current rated
850 mA
Tolerance
0,2nH %
Technology
WIREWOUND
R(DC)max.
0.059 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
6000 MHz
Quality
35
Weight
0.0027 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?