Cart

LQW18AN15NJ0ZD

MURATA LQW18AN15NJ0ZD

image shown is a representation only

MURATA

LQW18AN 15nH 600mA 5% WWT
Supplier: Murata
Matchcode: INDC0,015U0603
Rutronik No.: IND16056
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0764 $
611.20 $

Prices

8,000 0.0764 $
16,000 0.0757 $
24,000 0.0736 $

Parameter

Inductance
0.015 µH
Mounting
SMD
Design size
0603 Inch
Current rated
600 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.13 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
40
Weight
0.003 g
Series
LQW18AN
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?