Cart

LQW18AN11NG00D

MURATA LQW18AN11NG00D

image shown is a representation only

MURATA

LQW18A 11nH 650mA 2% WWT
Supplier: Murata
Matchcode: INDC0,011U0603
Rutronik No.: IND15886
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.072 $
288.00 $

Prices

4,000 0.072 $
8,000 0.0648 $
12,000 0.0642 $
16,000 0.0636 $
24,000 0.0624 $

Parameter

Inductance
0.011 µH
Mounting
SMD
Design size
0603 Inch
Current rated
650 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.11 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
35
Weight
0.003 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?