Cart

LQW18AN10NG10D

MURATA

LQW18A 10nH 800mA 2% WWT
Supplier: Murata
Matchcode: INDC0,01U0603
Rutronik No.: IND17310
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0745 $
298.00 $

Prices

4,000 0.0745 $
8,000 0.0671 $
12,000 0.0665 $
16,000 0.0658 $
24,000 0.0646 $

Parameter

Inductance
0.01 µH
Mounting
SMD
Design size
0603 Inch
Current rated
800 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.058 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
5000 MHz
Quality
35
Weight
0.003 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?