Cart

LQW15AN6N2D00D

MURATA LQW15AN6N2D00D

image shown is a representation only

MURATA

LQW15A 0,0062µH 700mA 0,5nH WWT
Supplier: Murata
Matchcode: INDC0,0062U0402
Rutronik No.: IND11796
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0696 $
696.00 $

Prices

10,000 0.0696 $
20,000 0.0683 $
40,000 0.0671 $
60,000 0.0658 $

Parameter

Mounting
SMD
Inductance
0.0062 µH
Current rated
700 mA
Tolerance
0,5nH %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
0.09 Ohm
Test frequency
100 MHz
Design
ALUMINA
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.6 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
8000 MHz
Quality
25
Weight
0.0008 g
Series
LQW15AN
Automotive
NO
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?