LQW15AN68NJ80D

Supplier: Murata
Matchcode: INDC0,068U0402
Rutronik No.: IND17688
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Parameter
- Inductance
- 0.068 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 320 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.128 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 2500 MHz
- Quality
- 25
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks