Cart

LQW15AN68NJ00D

MURATA LQW15AN68NJ00D

image shown is a representation only

MURATA

LQW15A 0,068µH 140mA 5% WWT
Supplier: Murata
Matchcode: INDC0,068U0402
Rutronik No.: IND15967
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0683 $
683.00 $

Prices

10,000 0.0683 $
20,000 0.0671 $
40,000 0.0658 $
60,000 0.0646 $

Parameter

Mounting
SMD
Inductance
0.068 µH
Current rated
140 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
1.96 Ohm
Test frequency
200 MHz
Design
ALUMINA
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
2500 MHz
Quality
20
Weight
0.0008 g
Series
LQW15AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?