Cart

LQW15AN68NG00D

MURATA

LQW15A 0,068µH 200mA 2% WWT
Supplier: Murata
Matchcode: INDC0,068U0402
Rutronik No.: IND9654
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.073 $
730.00 $

Prices

10,000 0.073 $
20,000 0.0657 $
30,000 0.0645 $
40,000 0.0633 $

Parameter

Inductance
0.068 µH
Mounting
SMD
Design size
0402 Inch
Current rated
140 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
1.96 Ohm
Test frequency
200 MHz
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
2500 MHz
Quality
20
Weight
0.0008 g
Series
LQW15AN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?