Cart

LQW15AN43NJ00D

MURATA LQW15AN43NJ00D

image shown is a representation only

MURATA

LQW15A 43nH 250mA 5% WWT
Supplier: Murata
Matchcode: INDC0,043U0402
Rutronik No.: IND16266
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0691 $
691.00 $

Prices

10,000 0.0691 $
20,000 0.0679 $
40,000 0.0666 $
60,000 0.0654 $

Parameter

Mounting
SMD
Inductance
0.043 µH
Current rated
250 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
0.7 Ohm
Design
ALUMINA
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
3000 MHz
Quality
25
Weight
0.0008 g
Series
LQW15AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?