LQW15AN2N6B00D
LQW15AN2N6B00D
Description:
LQW15A 2,6nH 850mA 0,1nH WWT
Supplier:
MURATA
Matchcode:
INDC0,0026U0402
Rutronik No.:
IND22139
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,0026 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 850 mA
- Tolerance
- 0,1nH %
- Technology
- WIREWOUND
- Test frequency
- 100 MHz
- Design
- ALUMINA
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 15000 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 17 weeks