Cart

LQW15AN10NH00D

MURATA LQW15AN10NH00D

image shown is a representation only

MURATA

LQW15A 10nH 500mA 3% WWT
Supplier: Murata
Matchcode: INDC0,01U0402
Rutronik No.: IND13003
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0708 $
708.00 $

Prices

10,000 0.0708 $
20,000 0.0695 $
40,000 0.0683 $
60,000 0.067 $

Parameter

Inductance
0.01 µH
Mounting
SMD
Design size
0402 Inch
Current rated
500 mA
Tolerance
3 %
Technology
WIREWOUND
R(DC)max.
0.17 Ohm
Test frequency
100 MHz
Design
ALUMINA
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.6 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
5500 MHz
Quality
25
Weight
0.0008 g
Series
LQW15AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?