Cart

LQP15MN8N2B02D

MURATA LQP15MN8N2B02D

image shown is a representation only

MURATA

LQP15MN 8,2nH 110mA +-0,1nH TFT
Supplier: Murata
Matchcode: INDC0,0082U0402
Rutronik No.: IND7127
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0421 $
421.00 $

Prices

10,000 0.0421 $
20,000 0.0413 $
40,000 0.0405 $
60,000 0.0398 $

Parameter

Mounting
SMD
Inductance
0.0082 µH
Current rated
110 mA
Tolerance
0,1nH %
Technology
THINFILM
Design size
0402 Inch
R(DC)max.
1.1 Ohm
Test frequency
500 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.35 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
5500 MHz
Quality
13
Weight
0.001 g
Series
LQP15MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?